Winslow, W3100 2.54 mm Pitch Vertical 32 Way, Through Hole Stamped Pin Open Frame DIL Socket, 10A
- RS Stock No.:
- 801-774
- Mfr. Part No.:
- W3132TRC
- Brand:
- Winslow
This image is representative of the product range
Get a bulk buy discount
Add 1250 more to save $22.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$37.90
(exc. GST)
$41.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1200 | $0.758 | $37.90 | - |
| 1250 - 4950 | $0.74 | $37.00 | $22.50 |
| 5000 + | $0.708 | $35.40 | $250.00 |
*price indicative
- RS Stock No.:
- 801-774
- Mfr. Part No.:
- W3132TRC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Number of Contacts | 32 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Current | 10A | |
| Pin Type | Stamped | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Depth | 17.78mm | |
| Length | 40.51mm | |
| Series | W3100 | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Number of Contacts 32 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Current 10A | ||
Pin Type Stamped | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Contact Plating Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Depth 17.78mm | ||
Length 40.51mm | ||
Series W3100 | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- GB
Winslow Adaptics W3100 Series DIL Stamped IC Sockets
W3100 series DIL stamped IC sockets with a low profile end and side stackable design making them ideal for use in high density circuit layouts. These W3100 DIL IC sockets have tin-plated dual wipe contacts that offer maximum contact retention at minimum cost and a large lead-in area provides easy package insertion. Other features of these W3100 series stamped IC sockets include overstress protection, a 35 degree angled contact to prevent the IC leg from going behind the contact during insertion and an operating temperature range of -65°C → +150°C
Related links
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
