TE Connectivity 2.54mm Pitch Straight 6 Way, Through Hole Ladder IC Dip Socket, 1A
- RS Stock No.:
- 186-4806
- Mfr. Part No.:
- 1-2199298-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4806
- Mfr. Part No.:
- 1-2199298-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Mounting Type | Through Hole | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Ladder | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Orientation | Straight | |
| Length | 7.62mm | |
| Width | 10mm | |
| Depth | 5.1mm | |
| Dimensions | 7.62 x 10 x 5.1mm | |
| Voltage Rating | 250 V ac/dc | |
| Maximum Operating Temperature | +105°C | |
| Housing Material | Glass Filled PBT, Thermoplastic | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Ladder | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Current Rating 1A | ||
Orientation Straight | ||
Length 7.62mm | ||
Width 10mm | ||
Depth 5.1mm | ||
Dimensions 7.62 x 10 x 5.1mm | ||
Voltage Rating 250 V ac/dc | ||
Maximum Operating Temperature +105°C | ||
Housing Material Glass Filled PBT, Thermoplastic | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Our large selection of DIP sockets ranging from 6 to 48 contacts provides a highly reliable connection between your integrated circuit (IC) devices and PCBs. Termination options include through hole and surface mounting, four-finger and dual leaf contacts, as well as a variety of plating options.
6 to 48 positions
Precision four-finger inner contacts or dual leaf contacts are optional
Open frame and closed frame housings
End-to-end and side-to-side stackable
Available with a variety of plating options
Quick IC mating/unmating
Easy field IC replacement
Avoidance of IC overheating during soldering
Flexibility of system upgrade
Large portfolio offers product closest to your need
Applications
Industrial controls
Intelligent buildings
Medical devices
Military
Other embedded systems
Precision four-finger inner contacts or dual leaf contacts are optional
Open frame and closed frame housings
End-to-end and side-to-side stackable
Available with a variety of plating options
Quick IC mating/unmating
Easy field IC replacement
Avoidance of IC overheating during soldering
Flexibility of system upgrade
Large portfolio offers product closest to your need
Applications
Industrial controls
Intelligent buildings
Medical devices
Military
Other embedded systems
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 2.54mm Pitch Straight 6 Way 1A
- TE Connectivity 2.54mm Pitch Vertical 32 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket
- Yamaichi 2.54mm Pitch 24 Way 1A
- TE Connectivity 2.54mm Pitch Vertical 8 Way 3A
- TE Connectivity 2.54mm Pitch Vertical 40 Way 3A
- 3M 2.54mm Pitch Vertical 32 Way 1A
- TE Connectivity 2.54 mm Pitch Straight 20 Way 1A
- 3M Through Hole Closed Frame ZIF IC Dip Socket, 1A
