Nexperia PUMH9,115 Digital Transistor, 100 mA NPN, 50 V, 6-Pin UMT
- RS Stock No.:
- 518-3986
- Mfr. Part No.:
- PUMH9,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$8.50
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.17 | $8.50 |
| 750 - 1450 | $0.165 | $8.25 |
| 1500 + | $0.163 | $8.15 |
*price indicative
- RS Stock No.:
- 518-3986
- Mfr. Part No.:
- PUMH9,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 230MHz | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | 0°C | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Series | PUMH9 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 230MHz | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature 0°C | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Height 1.1mm | ||
Series PUMH9 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Dual Resistor Dual Digital Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia PUMH2 100 mA NPN 6-Pin UMT
- Nexperia PUMH11 100 mA NPN 6-Pin UMT
- Nexperia PUMH4 100 mA NPN 6-Pin UMT
- Nexperia PUMH15 100 mA NPN 6-Pin UMT
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia PUMD48 100 mA NPN + PNP 6-Pin UMT
- Nexperia PUMD2 100 mA NPN + PNP 6-Pin UMT
