DSPIC33FJ128MC802-E/SP Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SPDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
912-6785
Mfr. Part No.:
DSPIC33FJ128MC802-E/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

128 kB

Program Memory Type

Flash

Mounting Type

Through Hole

Package Type

SPDIP

Pin Count

28

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Number of SPI Channels

2

Number of Timers

5

Dimensions

34.67 x 7.24 x 3.3mm

Height

3.3mm

Number of I2C Channels

1

Width

7.24mm

Minimum Operating Temperature

-40 °C

Length

34.67mm

ADCs

6-ch x 10 bit, 6-ch x 12 bit

Number of CAN Channels

1

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
TH

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links