dsPIC33FJ128GP202-I/SO Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SOIC W

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
666-8321
Mfr. Part No.:
dsPIC33FJ128GP202-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

8 kB

Instruction Set Architecture

RISC

Program Memory Size

128 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

28

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Number of SPI Channels

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

17.9 x 7.5 x 2.05mm

Length

17.9mm

Number of Timers

5

Number of I2C Channels

1

ADCs

10-ch x 10 bit, 10-ch x 12 bit

Width

7.5mm

Height

2.05mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy