DSPIC33FJ64GS610-I/PF Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 100-Pin TQFP
- RS Stock No.:
- 823-3438
- Mfr. Part No.:
- DSPIC33FJ64GS610-I/PF
- Brand:
- Microchip
Subtotal (1 unit)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Final 90 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $15.78 |
| 5 + | $15.60 |
*price indicative
- RS Stock No.:
- 823-3438
- Mfr. Part No.:
- DSPIC33FJ64GS610-I/PF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 9 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 64 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| PWM Resolution | 16bit | |
| ADCs | 2(24 x 10 bit) | |
| Length | 14mm | |
| Number of ADC Units | 2 | |
| Number of PWM Units | 4 | |
| Number of SPI Channels | 2 | |
| Number of Timers | 2, 5 | |
| Number of I2C Channels | 2 | |
| USB Channels | 0 | |
| Number of CAN Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 4(18 x 16 bit) | |
| Dimensions | 14 x 14 x 1.05mm | |
| Width | 14mm | |
| ADC Channels | 24 | |
| Timer Resolution | 16 bit, 32bit | |
| PWM Channels | 18 | |
| Height | 1.05mm | |
| Number of LIN Channels | 0 | |
| Number of USART Channels | 0 | |
| Timers | 2 x 32 bit, 5 x 16 bit | |
| ADC Resolution | 10bit | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MHz | ||
Data Bus Width 16bit | ||
RAM Size 9 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 64 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
PWM Resolution 16bit | ||
ADCs 2(24 x 10 bit) | ||
Length 14mm | ||
Number of ADC Units 2 | ||
Number of PWM Units 4 | ||
Number of SPI Channels 2 | ||
Number of Timers 2, 5 | ||
Number of I2C Channels 2 | ||
USB Channels 0 | ||
Number of CAN Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 4(18 x 16 bit) | ||
Dimensions 14 x 14 x 1.05mm | ||
Width 14mm | ||
ADC Channels 24 | ||
Timer Resolution 16 bit, 32bit | ||
PWM Channels 18 | ||
Height 1.05mm | ||
Number of LIN Channels 0 | ||
Number of USART Channels 0 | ||
Timers 2 x 32 bit, 5 x 16 bit | ||
ADC Resolution 10bit | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
dsPIC33F Digital Signal Controllers
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- DSPIC33FJ256GP710A-I/PF Microchip, 16bit Digital Signal Processor 40MHz 256 kB Flash 100-Pin TQFP
- dsPIC33EP256MU810-I/PF Microchip, 16bit Digital Signal Processor 60MHz 280 kB Flash 100-Pin TQFP
- dsPIC33FJ256MC710A-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256GP710-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ64MC204-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
- dsPIC33FJ64GP804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
- dsPIC33FJ64GP204-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
- dsPIC33FJ64MC804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 44-Pin TQFP
