DSPIC33FJ256GP710A-I/PF Microchip, 16bit Digital Signal Processor 40MHz 256 kB Flash 100-Pin TQFP
- RS Stock No.:
- 739-3677
- Mfr. Part No.:
- DSPIC33FJ256GP710A-I/PF
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$17.07
(exc. GST)
$18.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 4 unit(s) shipping from 25 December 2025
- Plus 77 unit(s) shipping from 26 December 2025
Units | Per unit |
|---|---|
| 1 - 22 | $17.07 |
| 23 - 44 | $16.67 |
| 45 + | $16.42 |
*price indicative
- RS Stock No.:
- 739-3677
- Mfr. Part No.:
- DSPIC33FJ256GP710A-I/PF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MHz | |
| Device Million Instructions per Second | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 30 kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 256 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | Fixed Point, Floating Point | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of Timers | 9 | |
| Timers | 9 x 8 bit | |
| Height | 1.05mm | |
| Timer Resolution | 16bit | |
| Dimensions | 14 x 14 x 1.05mm | |
| Width | 14mm | |
| Pulse Width Modulation | 8 x 16 bit | |
| ADC Channels | 32 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 8 | |
| Number of ADC Units | 2 | |
| Length | 14mm | |
| ADCs | 32-ch x 10-bit, 32-ch x 12-bit | |
| ADC Resolution | 10 bit, 12bit | |
| Number of CAN Channels | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Number of SPI Channels | 2 | |
| USB Channels | 2 x Host | |
| PWM Resolution | 16bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MHz | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 30 kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 256 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format Fixed Point, Floating Point | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 2 | ||
Number of I2C Channels 2 | ||
Number of Timers 9 | ||
Timers 9 x 8 bit | ||
Height 1.05mm | ||
Timer Resolution 16bit | ||
Dimensions 14 x 14 x 1.05mm | ||
Width 14mm | ||
Pulse Width Modulation 8 x 16 bit | ||
ADC Channels 32 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 8 | ||
Number of ADC Units 2 | ||
Length 14mm | ||
ADCs 32-ch x 10-bit, 32-ch x 12-bit | ||
ADC Resolution 10 bit, 12bit | ||
Number of CAN Channels 2 | ||
Minimum Operating Temperature -40 °C | ||
Number of SPI Channels 2 | ||
USB Channels 2 x Host | ||
PWM Resolution 16bit | ||
dsPIC33F Digital Signal Controllers
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- DSPIC33FJ256GP710A-I/PF Microchip, 16bit Digital Signal Processor 40MHz 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256GP506-I/PT Microchip, 16bit Digital Signal Processor 40MHz 256 kB Flash 64-Pin TQFP
- DSPIC33FJ64GS610-I/PF Microchip, 16bit Digital Signal Processor 40MHz 64 kB Flash 100-Pin TQFP
- dsPIC33FJ256MC710A-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256GP710-I/PF Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- dsPIC33FJ256GP710A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- dsPIC33FJ256MC710A-I/PF Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP
- DSPIC33FJ256MC710-I/PF Microchip DSPIC33FJ256MC710, 16bit Digital Signal Processor 80MHz 256 kB Flash 100-Pin TQFP
