dsPIC33FJ64MC204-I/PT Microchip, 16 bit Digital Signal Processor 40 MHz 64kB FLASH 44-Pin TQFP
- RS Stock No.:
- 666-8481
- Mfr. Part No.:
- dsPIC33FJ64MC204-I/PT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.99
(exc. GST)
$9.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 39 | $8.99 |
| 40 - 79 | $8.83 |
| 80 + | $8.68 |
*price indicative
- RS Stock No.:
- 666-8481
- Mfr. Part No.:
- dsPIC33FJ64MC204-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Clock Frequency | 40MHz | |
| Product Type | Digital Signal Processor | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 8kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 64kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Width | 10mm | |
| Height | 1mm | |
| Number of Timers | 5 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Clock Frequency 40MHz | ||
Product Type Digital Signal Processor | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 8kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 64kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Package Type TQFP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Width 10mm | ||
Height 1mm | ||
Number of Timers 5 | ||
Automotive Standard AEC-Q100 | ||
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
Related links
- Microchip, 16 bit Digital Signal Processor 40 MHz 64kB FLASH 44-Pin TQFP
- dsPIC33FJ64GP804-I/PT Microchip, 16 bit Digital Signal Processor 40 MHz 64kB FLASH 44-Pin TQFP
- dsPIC33FJ64MC804-I/PT Microchip dsPIC33FJ64MC, 16 bit Digital Signal Processor 40 MHz 64kB FLASH 44-Pin TQFP
- Microchip dsPIC33FJ64MC, 16 bit Digital Signal Processor 40 MHz 64kB FLASH 44-Pin TQFP
- Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 64kB FLASH 44-Pin TQFP
- dsPIC33FJ64GP204-I/PT Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MHz 64kB FLASH 44-Pin TQFP
- Microchip, 16 bit Digital Signal Processor 40 MHz 32kB FLASH 44-Pin TQFP
- Microchip, 16 bit Digital Signal Processor 40 MHz 128kB FLASH 44-Pin TQFP
