DSPIC33EP512GP806-I/PT Microchip, 16bit Digital Signal Processor 60MHz 536 kB Flash 64-Pin TQFP
- RS Stock No.:
- 823-3407
- Mfr. Part No.:
- DSPIC33EP512GP806-I/PT
- Brand:
- Microchip
Subtotal (1 unit)*
$16.24
(exc. GST)
$17.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 103 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $16.24 |
| 10 - 24 | $15.83 |
| 25 + | $15.37 |
*price indicative
- RS Stock No.:
- 823-3407
- Mfr. Part No.:
- DSPIC33EP512GP806-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 60MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 52 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 536 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 4 | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Timer Resolution | 16 bit, 32bit | |
| Width | 10mm | |
| Dimensions | 10 x 10 x 1.05mm | |
| Pulse Width Modulation | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 2 | |
| ADC Channels | 24 | |
| Minimum Operating Temperature | -40 °C | |
| USB Channels | 0 | |
| Number of SPI Channels | 4 | |
| Number of I2C Channels | 2 | |
| Number of Timers | 4, 9 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Timers | 4 x 32 bit, 9 x 16 bit | |
| ADC Resolution | 10 bit, 12bit | |
| Length | 10mm | |
| Number of CAN Channels | 2 | |
| ADCs | 24-ch x 10-bit, 24-ch x 12-bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 60MHz | ||
Data Bus Width 16bit | ||
RAM Size 52 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 536 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 4 | ||
Number of USART Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
Timer Resolution 16 bit, 32bit | ||
Width 10mm | ||
Dimensions 10 x 10 x 1.05mm | ||
Pulse Width Modulation 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 2 | ||
ADC Channels 24 | ||
Minimum Operating Temperature -40 °C | ||
USB Channels 0 | ||
Number of SPI Channels 4 | ||
Number of I2C Channels 2 | ||
Number of Timers 4, 9 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Timers 4 x 32 bit, 9 x 16 bit | ||
ADC Resolution 10 bit, 12bit | ||
Length 10mm | ||
Number of CAN Channels 2 | ||
ADCs 24-ch x 10-bit, 24-ch x 12-bit | ||
dsPIC33EP Digital Signal Controllers
dsPIC33E DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33E SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- DSPIC33EP512MC806-I/PT Microchip, 16bit Digital Signal Processor 70MHz 536 kB Flash 64-Pin TQFP
- DSPIC33EP512MC506-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 64-Pin TQFP
- DSPIC33EP512GM306-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 64-Pin TQFP
- DSPIC33EP512GP506-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 64-Pin TQFP
- DSPIC33EP512MC806-I/MR Microchip DSPIC, 16bit Digital Signal Processor 60MHz 536 kB Flash 64-Pin QFN
- DSPIC33EP512MU814-E/PH Microchip DSPIC33EP512MU814, 16bit Digital Signal Processor 60MHz 536 kB Flash 144-Pin TQFP
- DSPIC33EP512GM304-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 44-Pin TQFP
- DSPIC33EP512GM604-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 44-Pin TQFP
