DSPIC33EP512MU814-E/PH Microchip DSPIC33EP512MU814, 16bit Digital Signal Processor 60MHz 536 kB Flash 144-Pin TQFP
- RS Stock No.:
- 177-3801
- Mfr. Part No.:
- DSPIC33EP512MU814-E/PH
- Brand:
- Microchip
Subtotal (1 unit)*
$22.46
(exc. GST)
$24.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Plus 90 unit(s) shipping from 22 December 2025
Units | Per unit |
|---|---|
| 1 - 22 | $22.46 |
| 23 - 44 | $22.09 |
| 45 + | $21.71 |
*price indicative
- RS Stock No.:
- 177-3801
- Mfr. Part No.:
- DSPIC33EP512MU814-E/PH
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 60MHz | |
| Series | DSPIC33EP512MU814 | |
| Device Million Instructions per Second | 60MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 52 kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 536 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | ALU | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 144 | |
| Number of UART Channels | 4 | |
| Timers | 4 x 32-bit, 9 x 16-bit | |
| Number of I2C Channels | 2 | |
| Number of SPI Channels | 4 | |
| PWM Channels | 14 | |
| USB Channels | 2 | |
| PWM Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| ADC Channels | 32 | |
| Timer Resolution | 16 bit, 32bit | |
| Width | 16mm | |
| Number of CAN Channels | 2 | |
| Dimensions | 16 x 16 x 1.05mm | |
| ADC Resolution | 12bit | |
| Pulse Width Modulation | 7 (14 x 16 bit) | |
| ADCs | 2 (32 x 12 bit) | |
| Number of Timers | 2 | |
| Height | 1.05mm | |
| Number of PWM Units | 7 | |
| Length | 16mm | |
| Maximum Operating Temperature | +125 °C | |
| Automotive Standard | AEC-Q100 | |
| Number of ADC Units | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 60MHz | ||
Series DSPIC33EP512MU814 | ||
Device Million Instructions per Second 60MIPS | ||
Data Bus Width 16bit | ||
RAM Size 52 kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 536 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 144 | ||
Number of UART Channels 4 | ||
Timers 4 x 32-bit, 9 x 16-bit | ||
Number of I2C Channels 2 | ||
Number of SPI Channels 4 | ||
PWM Channels 14 | ||
USB Channels 2 | ||
PWM Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
ADC Channels 32 | ||
Timer Resolution 16 bit, 32bit | ||
Width 16mm | ||
Number of CAN Channels 2 | ||
Dimensions 16 x 16 x 1.05mm | ||
ADC Resolution 12bit | ||
Pulse Width Modulation 7 (14 x 16 bit) | ||
ADCs 2 (32 x 12 bit) | ||
Number of Timers 2 | ||
Height 1.05mm | ||
Number of PWM Units 7 | ||
Length 16mm | ||
Maximum Operating Temperature +125 °C | ||
Automotive Standard AEC-Q100 | ||
Number of ADC Units 2 | ||
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
dsPIC33E Core
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply Operations
32/16 and 16/16 Integer Divide Operations
11 Additional Instructions
Two 40-bit Accumulators with Rounding and Saturation Options
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- DSPIC33EP512MU814-E/PH Microchip DSPIC33EP512MU814, 16bit Digital Signal Processor 60MHz 536 kB Flash 144-Pin TQFP
- DSPIC33EP512MC806-I/MR Microchip DSPIC, 16bit Digital Signal Processor 60MHz 536 kB Flash 64-Pin QFN
- DSPIC33EP512GP806-I/PT Microchip, 16bit Digital Signal Processor 60MHz 536 kB Flash 64-Pin TQFP
- Microchip PIC24E Microcontroller 536 kB Flash, 144-Pin TQFP
- DSPIC33EP512MC806-I/PT Microchip, 16bit Digital Signal Processor 70MHz 536 kB Flash 64-Pin TQFP
- DSPIC33EP256GP504-I/ML Microchip DSPIC, 16bit Digital Signal Processor 60MHz 256 kB Flash 44-Pin QFN
- dsPIC33EP16GS502-I/SO Microchip DSPIC, 16bit Digital Signal Processor 60MHz 16 kB Flash 28-Pin SOIC
- dsPIC33EP128GS702-I/SO Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 128 kB Flash 28-Pin SOIC
