DSPIC33EP512MC506-I/PT Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 64-Pin TQFP
- RS Stock No.:
- 799-0152
- Mfr. Part No.:
- DSPIC33EP512MC506-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$9.07
(exc. GST)
$9.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,606 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 39 | $9.07 |
| 40 - 79 | $8.89 |
| 80 + | $8.76 |
*price indicative
- RS Stock No.:
- 799-0152
- Mfr. Part No.:
- DSPIC33EP512MC506-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Signal Processor | |
| Maximum Clock Frequency | 60MHz | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 48kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 512kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Number of PWM Channels | 6 | |
| Number of ADCs | 2 | |
| Package Type | TQFP | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 64 | |
| Height | 1.05mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Timer Resolution | 32bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 1 | |
| PWM Resolution | 16bit | |
| Number of PWM Units | 1 | |
| ADC Channels | 16 | |
| ADC Resolution | 19bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Signal Processor | ||
Maximum Clock Frequency 60MHz | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 48kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 512kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Number of PWM Channels 6 | ||
Number of ADCs 2 | ||
Package Type TQFP | ||
Maximum Operating Temperature 85°C | ||
Pin Count 64 | ||
Height 1.05mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Timer Resolution 32bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 1 | ||
PWM Resolution 16bit | ||
Number of PWM Units 1 | ||
ADC Channels 16 | ||
ADC Resolution 19bit | ||
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers
Microcontroller Features
Peripherals
Related links
- Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 64-Pin TQFP
- DSPIC33EP512GP506-I/PT Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 64-Pin TQFP
- DSPIC33EP512GM306-I/PT Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 64-Pin TQFP
- DSPIC33EP512GM604-I/PT Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 44-Pin TQFP
- DSPIC33EP512GM304-I/PT Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 44-Pin TQFP
- Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 44-Pin TQFP
- DSPIC33EP512GP806-I/PT Microchip, 16 bit Digital Signal Processor 60 MHz 536kB FLASH 64-Pin TQFP
- dsPIC33AK512MPS506-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 64-Pin TQFP
