DSPIC33EP512GM304-I/PT Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 44-Pin TQFP
- RS Stock No.:
- 178-5209
- Mfr. Part No.:
- DSPIC33EP512GM304-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 800 more to save $260.00
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$1,576.16
(exc. GST)
$1,733.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 December 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 640 | $9.851 | $1,576.16 | - |
| 800 + | $9.526 | $1,524.16 | $260.00 |
*price indicative
- RS Stock No.:
- 178-5209
- Mfr. Part No.:
- DSPIC33EP512GM304-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Clock Frequency | 60MHz | |
| Product Type | Digital Signal Processor | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 48kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 512kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Number of ADCs | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of PWM Channels | 12 | |
| Package Type | TQFP | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 10mm | |
| ADC Resolution | 19bit | |
| Number of PWM Units | 1 | |
| Number of Timers | 1 | |
| ADC Channels | 18 | |
| Automotive Standard | AEC-Q100 | |
| PWM Resolution | 16bit | |
| Timer Resolution | 32bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Clock Frequency 60MHz | ||
Product Type Digital Signal Processor | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 48kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 512kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Number of ADCs 2 | ||
Minimum Operating Temperature -40°C | ||
Number of PWM Channels 12 | ||
Package Type TQFP | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 10mm | ||
ADC Resolution 19bit | ||
Number of PWM Units 1 | ||
Number of Timers 1 | ||
ADC Channels 18 | ||
Automotive Standard AEC-Q100 | ||
PWM Resolution 16bit | ||
Timer Resolution 32bit | ||
dsPIC33EPxxxGM3xx/6xx/7xx 16-Bit Digital Signal Controllers
Microcontroller Features
Related links
- DSPIC33EP512GM304-I/PT Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 44-Pin TQFP
- Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 44-Pin TQFP
- DSPIC33EP512GM604-I/PT Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 44-Pin TQFP
- Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 64-Pin TQFP
- DSPIC33EP512GP506-I/PT Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 64-Pin TQFP
- DSPIC33EP512MC506-I/PT Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 64-Pin TQFP
- DSPIC33EP512GM306-I/PT Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 64-Pin TQFP
- Microchip DsPIC33EP, 16 bit Digital Signal Processor 60 MHz 64kB FLASH 44-Pin QFN
