dsPIC33FJ128MC706A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 128 kB Flash 64-Pin TQFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tray of 160)

$2,130.08

(exc. GST)

$2,343.09

(inc. GST)

RS Stock No.:
666-9652
Mfr. Part No.:
dsPIC33FJ128MC706A-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MIPS

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

128 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Typical Operating Supply Voltage

3 → 3.6 V

Number of UART Channels

2

PWM Resolution

16bit

USB Channels

0

Number of PWM Units

9

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

Number of LIN Channels

0

Height

1.05mm

Timer Resolution

16bit

Dimensions

10 x 10 x 1.05mm

Number of SPI Channels

2

Number of Timers

9

Number of I2C Channels

2

Number of PCI Channels

0

Number of Ethernet Channels

0

Timers

9 x 16 bit

PWM Channels

8

Width

10mm

Pulse Width Modulation

8 x 16 bit, 8(16 bit)

Minimum Operating Temperature

-40 °C

ADCs

32 x 10/12 bit

ADC Resolution

10 bitbit, 12bit

Number of CAN Channels

1

ADC Channels

32

Number of USART Channels

0

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy