DSPIC33FJ12MC202-I/SO Microchip, 16bit Digital Signal Processor 40MIPS 12 kB Flash 28-Pin SOIC
- RS Stock No.:
- 399-723
- Mfr. Part No.:
- DSPIC33FJ12MC202-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save $2.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.77
(exc. GST)
$32.75
(inc. GST)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $5.954 | $29.77 | - |
| 10 - 95 | $5.744 | $28.72 | $2.10 |
| 100 + | $5.454 | $27.27 | $50.00 |
*price indicative
- RS Stock No.:
- 399-723
- Mfr. Part No.:
- DSPIC33FJ12MC202-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 1 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 12 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of UART Channels | 1 | |
| ADCs | 6 x 10/12 bit | |
| PWM Channels | 2, 6 | |
| Width | 7.5mm | |
| Pulse Width Modulation | 2 x 16 bit, 2(16 bit), 6 x 16 bit | |
| Number of Timers | 3 | |
| Number of I2C Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16bit | |
| Timer Resolution | 16bit | |
| Height | 2.35mm | |
| Number of LIN Channels | 0 | |
| Number of USART Channels | 0 | |
| Timers | 3 x 16 bit | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Number of SPI Channels | 1 | |
| USB Channels | 0 | |
| Number of PCI Channels | 0 | |
| ADC Resolution | 10 bitbit, 12bit | |
| Number of CAN Channels | 0 | |
| ADC Channels | 6 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 4 | |
| Length | 17.9mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 1 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 12 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of UART Channels 1 | ||
ADCs 6 x 10/12 bit | ||
PWM Channels 2, 6 | ||
Width 7.5mm | ||
Pulse Width Modulation 2 x 16 bit, 2(16 bit), 6 x 16 bit | ||
Number of Timers 3 | ||
Number of I2C Channels 1 | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
Timer Resolution 16bit | ||
Height 2.35mm | ||
Number of LIN Channels 0 | ||
Number of USART Channels 0 | ||
Timers 3 x 16 bit | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Number of SPI Channels 1 | ||
USB Channels 0 | ||
Number of PCI Channels 0 | ||
ADC Resolution 10 bitbit, 12bit | ||
Number of CAN Channels 0 | ||
ADC Channels 6 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 4 | ||
Length 17.9mm | ||
- RS Stock No. 8776821
- RS Stock No. 8047524
- Mfr. Part No. 2955603
- RS Stock No. 0583072
- Mfr. Part No. A9010065
- RS Stock No. 1222172
- Mfr. Part No. 51K404-200N5
Related links
- DSPIC33FJ12MC202-I/SO Microchip, 16bit Digital Signal Processor 40MIPS 12 kB Flash 28-Pin SOIC
- DSPIC33FJ32GP202-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SOIC
- DSPIC33FJ32GP202-I/SO Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SPDIP
- DSPIC33FJ32MC202-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SPDIP
- DSPIC33FJ32GP202-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SPDIP
- dsPIC33FJ128MC706A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 128 kB Flash 64-Pin TQFP
- DSPIC33EV32GM102-I/SP Microchip, 16bit Digital Signal Processor 25MHz 32 kB Flash 28-Pin SPDIP
- dsPIC33EV256GM102-I/MM Microchip, 16bit Digital Signal Processor 70MIPS 256 kB Flash 28-Pin QFN












