DSPIC33FJ64MC804-I/PT Microchip dsPIC33FJ64MC, 16 bit Digital Signal Processor 40 MHz 64kB FLASH 44-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 3%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$1,511.84

(exc. GST)

$1,663.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 640$9.449$1,511.84-
800 +$9.138$1,462.083%

*price indicative

RS Stock No.:
178-4149
Mfr. Part No.:
DSPIC33FJ64MC804-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Signal Processor

Maximum Clock Frequency

40MHz

Series

dsPIC33FJ64MC

Device Million Instructions per Second

40MIPS

Data Bus Width

16bit

RAM Size

16kB

Instruction Set Architecture

RISC

Core

dsPIC33F

Program Memory Size

64kB

Program Memory Type

FLASH

Minimum Supply Voltage

3.3V

Mount Type

Surface

Maximum Supply Voltage

3.6V

Number of PWM Channels

8

Package Type

TQFP

Minimum Operating Temperature

-40°C

Number of ADCs

1

Pin Count

44

Maximum Operating Temperature

85°C

Length

10mm

Width

10mm

Standards/Approvals

IEC 60730, VDE

Height

1mm

Timer Resolution

32bit

Number of Cores

1

Automotive Standard

AEC-Q100 Rev G Grade 0

ADC Resolution

12bit

ADC Channels

9

Number of Timers

5

Number of PWM Units

4

PWM Resolution

25ns

dsPIC33F Digital Signal Controllers


The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.

dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Each
$9.88
Each
$10.07
Each (Supplied in a Tray)
$9.88
Each (In a Pack of 2)
$5.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy