TMS320VC5402PGE100 Texas Instruments TMS320VC5402, 16 bit Digital Signal Processor 20 MHz DARAM 144-Pin LQFP
- RS Stock No.:
- 229-7075
- Mfr. Part No.:
- TMS320VC5402PGE100
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-7075
- Mfr. Part No.:
- TMS320VC5402PGE100
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Digital Signal Processor | |
| Maximum Clock Frequency | 20MHz | |
| Series | TMS320VC5402 | |
| Device Million Instructions per Second | 10MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 32kB | |
| Program Memory Type | DARAM | |
| Minimum Supply Voltage | 1.8V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | LQFP | |
| Number of ADCs | 16 | |
| Pin Count | 144 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Digital Signal Processor | ||
Maximum Clock Frequency 20MHz | ||
Series TMS320VC5402 | ||
Device Million Instructions per Second 10MIPS | ||
Data Bus Width 16bit | ||
RAM Size 32kB | ||
Program Memory Type DARAM | ||
Minimum Supply Voltage 1.8V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Package Type LQFP | ||
Number of ADCs 16 | ||
Pin Count 144 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Timers 4 | ||
Automotive Standard No | ||
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 0583072
- Mfr. Part No. A9010065
Each
$33.93
- RS Stock No. 8047524
- Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
- RS Stock No. 1222172
- Mfr. Part No. 51K404-200N5
Each
$34.83
Related links
- Texas Instruments TMS320VC5402, 16 bit Digital Signal Processor 20 MHz DARAM 144-Pin LQFP
- TMS320LF2407APGEA Texas Instruments FLASH 144-Pin LQFP
- Texas Instruments FLASH 144-Pin LQFP
- Texas Instruments TMS320, 32 bit Digital Signal Processor 100 MHz 128kB FLASH 100-Pin LQFP
- Texas Instruments, 32 bit Digital Signal Processor 100 MHz 128kB FLASH 100-Pin LQFP
- Texas Instruments TMS320 EEPROM 176-Pin LQFP
- TMS320F2808PZA Texas Instruments, 32 bit Digital Signal Processor 100 MHz 128kB FLASH 100-Pin LQFP
- TMS320F2808PZS Texas Instruments TMS320, 32 bit Digital Signal Processor 100 MHz 128kB FLASH 100-Pin LQFP












