dsPIC33AK512MPS512-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 128-Pin TQFP

Get a bulk buy discount

Add 10 more to save $1.50

View bulk pricing options

Subtotal (1 unit)*

$7.68

(exc. GST)

$8.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 241 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.68-
10 - 24$7.53$1.50
25 - 99$7.29$9.75
100 +$6.83$85.00

*price indicative

RS Stock No.:
653-793
Mfr. Part No.:
dsPIC33AK512MPS512-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Signal Processor (DSP)

Maximum Clock Frequency

200MHz

Series

dsPIC33A

Device Million Instructions per Second

200MIPS

Data Bus Width

16bit

RAM Size

64kB

Instruction Set Architecture

32 Bit, Rich, 16 Bit

Core

dsPIC33A DSP/CISC CPU

Program Memory Size

512kB

Program Memory Type

FLASH

Numeric and Arithmetic Format

Double Precision Floating Point Unit, 32 Bit, 16 Bit, Single

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Number of PWM Channels

16

Minimum Operating Temperature

-40°C

Package Type

TQFP

Number of ADCs

5

Pin Count

128

Maximum Operating Temperature

150°C

Standards/Approvals

ISO 26262 - ASIL B, IEC 61508 SIL 2, IEC 60730 Class B, AEC-Q100 REV-H

Number of PWM Units

8

Number of Timers

12

Automotive Standard

No

PWM Resolution

78ps

Number of Cores

1

Timer Resolution

32bit

ADC Resolution

12bit

ADC Channels

16

COO (Country of Origin):
TH
The Microchip digital signal controller designed for precision control applications. It integrates advanced analog features, high-speed PWM modules, and robust safety and security capabilities, making it ideal for motor control, digital power conversion, and industrial automation. It supports fast real-time computations and complex control algorithms.

Twenty years minimum data retention

Self-programmable under software control

Eight Level Deep Accumulator Register Sets

Eight Level Deep Floating-Point Register Sets

NIST-800-22 and NIST-800-90B compliant True Random Number Generator (TRNG)

Key generation compliant with NIST-800-133 and NIST-186-4

CAVP certification capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy