dsPIC33AK512MPS512-I/2H Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 129-Pin TFBGA
- RS Stock No.:
- 653-792
- Mfr. Part No.:
- dsPIC33AK512MPS512-I/2H
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.04
(exc. GST)
$8.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 259 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.04 |
| 10 - 24 | $7.89 |
| 25 - 99 | $7.62 |
| 100 + | $7.15 |
*price indicative
- RS Stock No.:
- 653-792
- Mfr. Part No.:
- dsPIC33AK512MPS512-I/2H
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Signal Processor (DSP) | |
| Maximum Clock Frequency | 200MHz | |
| Series | dsPIC33A | |
| Device Million Instructions per Second | 200MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 64kB | |
| Program Memory Size | 512kB | |
| Program Memory Type | FLASH | |
| Package Type | TFBGA | |
| Pin Count | 129 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| ADC Channels | 26 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Signal Processor (DSP) | ||
Maximum Clock Frequency 200MHz | ||
Series dsPIC33A | ||
Device Million Instructions per Second 200MIPS | ||
Data Bus Width 16bit | ||
RAM Size 64kB | ||
Program Memory Size 512kB | ||
Program Memory Type FLASH | ||
Package Type TFBGA | ||
Pin Count 129 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
ADC Channels 26 | ||
- COO (Country of Origin):
- TW
The Microchip digital signal controller designed for precision control applications. It integrates advanced analog features, high-speed PWM modules, and robust safety and security capabilities, making it ideal for motor control, digital power conversion, and industrial automation. It supports fast real-time computations and complex control algorithms.
Twenty years minimum data retention
Self-programmable under software control
Eight Level Deep Accumulator Register Sets
Eight Level Deep Floating-Point Register Sets
NIST-800-22 and NIST-800-90B compliant True Random Number Generator (TRNG)
Key generation compliant with NIST-800-133 and NIST-186-4
CAVP certification capable
Related links
- dsPIC33AK512MPS212-I/2H Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 129-Pin TFBGA
- dsPIC33AK512MPS512-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 128-Pin TQFP
- dsPIC33AK512MPS505-I/M7 Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 48-Pin VQFN
- dsPIC33AK512MC505T-I/M7 Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 48-Pin VQFN
- dsPIC33AK512MPS205T-I/M7 Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 48-Pin VQFN
- dsPIC33AK512MC205T-I/M7 Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 48-Pin VQFN
- dsPIC33AK512MPS505T-I/M7 Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 48-Pin VQFN
- dsPIC33AK512MPS205-I/M7 Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 48-Pin VQFN
