dsPIC33AK512MPS512T-I/PT Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 128-Pin TQFP
- RS Stock No.:
- 636-214
- Mfr. Part No.:
- dsPIC33AK512MPS512T-I/PT
- Brand:
- Microchip
N
Subtotal (1 reel of 1000 units)*
$5,923.00
(exc. GST)
$6,515.00
(inc. GST)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $5.923 | $5,923.00 |
*price indicative
- RS Stock No.:
- 636-214
- Mfr. Part No.:
- dsPIC33AK512MPS512T-I/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 200MHz | |
| Series | dsPIC33A | |
| Device Million Instructions per Second | 200MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 64 KB | |
| Program Memory Size | 512 KB | |
| Program Memory Type | Flash | |
| Package Type | TQFP | |
| Pin Count | 128 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 200MHz | ||
Series dsPIC33A | ||
Device Million Instructions per Second 200MIPS | ||
Data Bus Width 16bit | ||
RAM Size 64 KB | ||
Program Memory Size 512 KB | ||
Program Memory Type Flash | ||
Package Type TQFP | ||
Pin Count 128 | ||
- COO (Country of Origin):
- TH
The Microchip Digital Signal Controller (DSC) with 32/64bit Floating-Point Unit (FPU) and up to 512KB Flash Program Memory and 64KB SRAM Data Memory. High-speed 40MSPS 12-bit ADCs, high-bandwidth 100MHz op amps with low input voltage offset, fast 5nS comparators and high-speed PWM outputs designed to optimize real-time control applications. Designed as per ISO 26262 and IEC 61508 Functional Safety Compliance, the family offers on-chip security features and AEC-Q100 qualification support.
32 bit wide data paths
Single and Double Precision Floating-Point Unit (FPU) Coprocessor
Edge or level change notification interrupt on I/O pins
Peripheral pin select remappable pins to reduce board layout complexity
Multiple interrupt vectors with individual programmable priority
Five external interrupt pins
Single and Double Precision Floating-Point Unit (FPU) Coprocessor
Edge or level change notification interrupt on I/O pins
Peripheral pin select remappable pins to reduce board layout complexity
Multiple interrupt vectors with individual programmable priority
Five external interrupt pins
Related links
- dsPIC33AK512MPS512-I/PT Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 128-Pin TQFP
- dsPIC33AK512MPS212T-I/PT Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 128-Pin TQFP
- dsPIC33AK512MPS212-I/PT Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 128-Pin TQFP
- dsPIC33AK512MC510T-I/PT Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 100-Pin TQFP
- dsPIC33AK512MC510-I/PT Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 100-Pin TQFP
- dsPIC33AK512MC206T-I/PT Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 64-Pin TQFP
- dsPIC33AK512MPS208-I/PT Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 80-Pin TQFP
- dsPIC33AK512MPS210-I/PT Microchip dsPIC33A, 16bit Digital Signal Processor 200MHz 512 KB Flash 100-Pin TQFP
