dsPIC33AK512MC505T-I/M7 Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 48-Pin VQFN

Subtotal (1 reel of 3300 units)*

$17,763.90

(exc. GST)

$19,539.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$5.383$17,763.90

*price indicative

RS Stock No.:
636-221
Mfr. Part No.:
dsPIC33AK512MC505T-I/M7
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Clock Frequency

200MHz

Product Type

Digital Signal Processor (DSP)

Series

dsPIC33A

Device Million Instructions per Second

200MIPS

Data Bus Width

16bit

RAM Size

64kB

Core

dsPIC33A

Instruction Set Architecture

CISC, DSP

Program Memory Size

512kB

Program Memory Type

FLASH

Minimum Supply Voltage

3V

Numeric and Arithmetic Format

Single, 16 Bit, 32 Bit, Double Precision Floating Point Unit

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

VQFN

Number of ADCs

5

Minimum Operating Temperature

-40°C

Number of PWM Channels

16

Pin Count

48

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q100 REV-H, IEC 61508 SIL 2, ISO 26262-ASIL B, IEC 60730 Class B, NIST FIPS 197

Number of Timers

8

Timer Resolution

32bit

Number of Cores

1

Automotive Standard

AEC-Q100 Rev H Grade 2, AEC-Q100 Rev H Grade 1, AEC-Q100 Rev H

ADC Resolution

12bit

ADC Channels

5

PWM Resolution

78ps

Number of PWM Units

8

COO (Country of Origin):
TH
The Microchip Digital Signal Controller (DSC) with 32/64bit Floating-Point Unit (FPU) and up to 512KB Flash Program Memory and 64KB SRAM Data Memory. High-speed 40MSPS 12-bit ADCs, high-bandwidth 100MHz op amps with low input voltage offset, fast 5nS comparators and high-speed PWM outputs designed to optimize real-time control applications. Designed as per ISO 26262 and IEC 61508 Functional Safety Compliance, the family offers on-chip security features and AEC-Q100 qualification support.

32 bit wide data paths

Single and Double Precision Floating-Point Unit (FPU) Coprocessor

Edge or level change notification interrupt on I/O pins

Peripheral pin select remappable pins to reduce board layout complexity

Multiple interrupt vectors with individual programmable priority

Five external interrupt pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy