Renesas Electronics X9313WSZ Digital Potentiometer 32-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- RS Stock No.:
- 921-5352
- Mfr. Part No.:
- X9313WSZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$15.54
(exc. GST)
$17.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $7.77 | $15.54 |
| 20 - 98 | $7.525 | $15.05 |
| 100 - 248 | $7.28 | $14.56 |
| 250 - 498 | $7.135 | $14.27 |
| 500 + | $6.99 | $13.98 |
*price indicative
- RS Stock No.:
- 921-5352
- Mfr. Part No.:
- X9313WSZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 32 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 300 ppm/°C | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Interface Type | Serial-3 Wire | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | X9313 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 32 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 300 ppm/°C | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Interface Type Serial-3 Wire | ||
Package Type SOIC | ||
Minimum Supply Voltage 5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series X9313 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
Digital Potentiometer, Intersil
Digital Potentiometer - Intersil
Related links
- Maxim Integrated Digital Potentiometer 32-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated MAX5474EKA+T Digital Potentiometer 32-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Renesas Electronics ISL23511WFB8Z-TK Digital Potentiometer 32-Position 50 kΩ 8-Pin SOIC-8
- Renesas Electronics X9511WSIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin SOIC
- Renesas Electronics X9C102SIZ Digital Potentiometer 32-Position 1 kΩ Linear 8-Pin PDIP
- Renesas Electronics X9C104SIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin PDIP
- Maxim Integrated MAX5468EUT+T Digital Potentiometer 32-Position 10 kΩ Linear 1-Channel 6-Pin SOT-23
- Renesas Electronics X9C103SIZ Digital Potentiometer 100-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
