Renesas Electronics ISL23511WFB8Z-TK Digital Potentiometer 32-Position 50 kΩ 8-Pin SOIC-8
- RS Stock No.:
- 264-0608
- Mfr. Part No.:
- ISL23511WFB8Z-TK
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-0608
- Mfr. Part No.:
- ISL23511WFB8Z-TK
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Resistance | 50kΩ | |
| Number of Positions | 32 | |
| Memory Type | Volatile | |
| Temperature Coefficient | ±125 ppm/°C | |
| Package Type | SOIC-8 | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | ISL23511 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Resistance 50kΩ | ||
Number of Positions 32 | ||
Memory Type Volatile | ||
Temperature Coefficient ±125 ppm/°C | ||
Package Type SOIC-8 | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series ISL23511 | ||
Automotive Standard No | ||
The Renesas Electronics digital potentionmeters is a volatile, low voltage, low noise, low power, single digitally controlled potentiometer (DCP), which integrates DCP core, wiper switches and control logic on a monolithic CMOS integrated circuit.
No additional level translator for low bus supply
Power-on preset to mid-scale
Extended industrial temperature range is -40°C to +125°C
Related links
- Renesas Electronics ISL23511WFB8Z-TK Digital Potentiometer 32-Position 50 kΩ 8-Pin SOIC-8
- Renesas Electronics X9313WSZ Digital Potentiometer 32-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9511WSIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin SOIC
- Renesas Electronics X9C102SIZ Digital Potentiometer 32-Position 1 kΩ Linear 8-Pin PDIP
- Renesas Electronics X9C104SIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin PDIP
- Maxim Integrated Digital Potentiometer 32-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated MAX5474EKA+T Digital Potentiometer 32-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated MAX5468EUT+T Digital Potentiometer 32-Position 10 kΩ Linear 1-Channel 6-Pin SOT-23