Microchip Digital Potentiometer 256-Position 50 kΩ Linear 2-Channel 14-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4679
Mfr. Part No.:
MCP42050-E/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

256

Resistance

50 kΩ

Taper Type

Linear

Number of Pots per Package

2

Pin Count

14

Package Type

SOIC

Automotive Standard

No

Height

1.25 mm

Interface Type

Serial-SPI

Length

8.65 mm

Maximum Operating Temperature

125 °C

Maximum Supply Voltage

5.5 V

Memory Type

Volatile

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

3.3 V

Mount Type

Surface

Series

MCP42

Standards/Approvals

RoHS

Temperature Coefficient

800 ppm/°C

Width

3.9 mm

MCP41xxx/42xxx Digital Potentiometers


Digital Potentiometer - Microchip


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy