Microchip MCP4013T-103E/CH Digital Potentiometer 64-Position Linear 1-Channel 6-Pin SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
738-6749
Mfr. Part No.:
MCP4013T-103E/CH
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

64

Taper Type

Linear

Number of Pots per Package

1

Pin Count

6

Package Type

SOT-23

Height

1.3 mm

Length

3.1 mm

Maximum Operating Temperature

125 °C

Memory Type

Volatile

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Width

1.75 mm

COO (Country of Origin):
TH

MCP4011/4012/4013/4014 Digital Potentiometers


Digital Potentiometer - Microchip


Each (In a Pack of 2)
$3.54
Each (In a Pack of 2)
$2.97
Each (In a Pack of 5)
$4.636
Each (In a Tube of 96)
$2.842

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy