Microchip MCP4013T-503E/CH Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 6-Pin SOT-23-6
- RS Stock No.:
- 598-712
- Mfr. Part No.:
- MCP4013T-503E/CH
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$2,901.00
(exc. GST)
$3,192.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.967 | $2,901.00 |
*price indicative
- RS Stock No.:
- 598-712
- Mfr. Part No.:
- MCP4013T-503E/CH
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 50kΩ | |
| Number of Positions | 64 | |
| Taper Type | Linear | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Interface Type | U/D | |
| Mount Type | Surface | |
| Package Type | SOT-23-6 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP4013 | |
| Width | 1.6mm | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS, AEC‑Q100 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 50kΩ | ||
Number of Positions 64 | ||
Taper Type Linear | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Interface Type U/D | ||
Mount Type Surface | ||
Package Type SOT-23-6 | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP4013 | ||
Width 1.6mm | ||
Height 1.15mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS, AEC‑Q100 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer is designed for versatility and precision in various electronic applications. With a focus on seamless performance, it provides adjustable resistance without any physical wear common in traditional potentiometers. Ideal for fine-tuning circuits and providing control in audio equipment, displays, and sensors, it ensures that your projects maintain the highest standards of reliability and durability. Its compact form factor allows for easy integration into both new designs and existing setups, making it an excellent choice for engineers and hobbyists alike who demand efficiency and responsiveness in their components.
Utilises a digital interface for precise control of resistance
Offers a small footprint suitable for space constrained designs
Features non volatile memory that retains settings across power cycles
Provides a wide range of resistance values tailored for various applications
Designed for easy integration with microcontrollers and other digital devices
Ensures high longevity with no wear from the adjustment process
Facilitates reduced power consumption in applications requiring frequent adjustments
Related links
- Microchip MCP4022T-503E/CH Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 6-Pin SOT-23-6
- Microchip MCP4013T-103E/CH Digital Potentiometer 64-Position Linear 1-Channel 6-Pin SOT-23
- Microchip MCP4012T-503E/CH Digital Potentiometer 6-Position 50 kΩ Tape & Reel 1-Channel 6-Pin SOT-23
- Microchip MCP4023T-103E/CH Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 6-Pin SOT-23-6
- Microchip MCP4022T-502E/CH Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 6-Pin SOT-23-6
- Microchip MCP4012T-502E/CH Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 6-Pin SOT-23
- Microchip Digital Potentiometer 64-Position 5 kΩ Linear 1-Channel 6-Pin SOT-23
- Microchip MCP4021-503E/SN Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 8-Pin SOIC-8
