Microchip MCP41010-E/SN Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

$293.00

(exc. GST)

$322.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 400$2.93$293.00
500 +$2.637$263.70

*price indicative

RS Stock No.:
145-8987
Mfr. Part No.:
MCP41010-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

256

Resistance

10kΩ

Taper Type

Linear

Memory Type

Volatile

Temperature Coefficient

800 ppm/°C

Number of Pots per Package

1

Interface Type

Serial-SPI

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3.3V

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP4010

Length

4.9mm

Standards/Approvals

No

Height

1.25mm

Width

3.9mm

Automotive Standard

No

MCP41xxx/42xxx Digital Potentiometers


Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy