AD5207BRUZ10, Digital Potentiometer 10kΩ 256-Position Linear 2-Channel Serial-2 Wire, Serial-I2C 14 Pin, TSSOP
- RS Stock No.:
- 538-8614
- Mfr. Part No.:
- AD5207BRUZ10
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 538-8614
- Mfr. Part No.:
- AD5207BRUZ10
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer (Dual), Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-2 Wire, Serial-I2C |
Resistance Value | 10kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±2.5V |
Dimensions | 5 x 4.4 x 1mm |
Height | 1mm |
Maximum Operating Temperature | +125 °C |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Related links
- AD5207BRUZ50, Digital Potentiometer 50kΩ 256-Position Linear...
- MCP4641-103E/ST, Digital Potentiometer 10kΩ 128-Position 2-Channel...
- MCP4661-103E/ST, Digital Potentiometer 10kΩ 256-Position 2-Channel...
- MCP4651-103E/ST, Digital Potentiometer 10kΩ 256-Position 2-Channel...
- AD8402ARZ1, Digital Potentiometer 1kΩ 256-Position Linear...
- DS1267BE-010+, Digital Potentiometer 10kΩ 256-Position Linear...
- DS1803Z-100+, Digital Potentiometer 100kΩ 256-Position Linear...
- DS18030-010+, Digital Potentiometer 10kΩ 256-Position Linear...