Microchip MCP42010-I/SL Digital Potentiometer 2-Position 12 kΩ Linear 2-Channel 14-Pin SOIC
- RS Stock No.:
- 209-7663
- Mfr. Part No.:
- MCP42010-I/SL
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-7663
- Mfr. Part No.:
- MCP42010-I/SL
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 2 | |
| Resistance | 12kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 800 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 2 | |
| Interface Type | SPI | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP42010 | |
| Length | 19.05mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Height | 3.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 2 | ||
Resistance 12kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 800 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 2 | ||
Interface Type SPI | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Pin Count 14 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP42010 | ||
Length 19.05mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Height 3.35mm | ||
Automotive Standard No | ||
The Microchip MCP42010-I/SL is a dual-channel, 8-bit digital potentiometer features 10kΩ end-to-end resistance value with an SPI serial interface. The wiper position varies linearly and is controlled via the SPI interface. The MCP42010 has outstanding AC and DC characteristics, and consumes <1 μA during static operation. Applications such as digital potentiometer include audio equipment (volume and tone controls), servo-motor control, battery charging and control, communications (line impedance matching), power supplies, instrumentation (gain, offset adjust), LCD contrast control and programmable filters. The MCP42010-I/SL is available in 8-pin PDIP and SOIC packages.
Two Resistor Networks
Potentiometer or Rheostat configuration options
Resistor Network Resolution
Zero-Scale to Full-Scale Wiper operation
SPI Compatible Serial interface
Related links
- Microchip Digital Potentiometer 2-Position 12 kΩ Linear 2-Channel 14-Pin SOIC
- Microchip MCP42010T-I/SL Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin SOIC-14
- Microchip MCP42050-I/SL Digital Potentiometer 256-Position 50 kΩ Linear 2-Channel 14-Pin SOIC-14
- Microchip MCP42100-I/SL Digital Potentiometer 256-Position Linear 2-Channel 14-Pin SOIC
- Microchip MCP42010-E/SL Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin SOIC
- Microchip MCP42010-I/P Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin PDIP
- Microchip MCP4251T-103E/SL Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin SOIC-14
- Microchip MCP4261-103E/SL Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin SOIC-14
