Microchip MCP4261-103E/SL Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin SOIC-14
- RS Stock No.:
- 598-379
- Mfr. Part No.:
- MCP4261-103E/SL
- Brand:
- Microchip
Subtotal (1 box of 342 units)*
$942.21
(exc. GST)
$1,036.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 342 + | $2.755 | $942.21 |
*price indicative
- RS Stock No.:
- 598-379
- Mfr. Part No.:
- MCP4261-103E/SL
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 257 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 2 | |
| Interface Type | 4 Wire | |
| Mount Type | Surface | |
| Package Type | SOIC-14 | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP4261 | |
| Width | 6.35mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.3mm | |
| Length | 8.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 257 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 2 | ||
Interface Type 4 Wire | ||
Mount Type Surface | ||
Package Type SOIC-14 | ||
Pin Count 14 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP4261 | ||
Width 6.35mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1.3mm | ||
Length 8.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer designed for precision voltage adjustment and resistance management. This innovative component boasts a dual-channel architecture, which enables greater flexibility and utility in a range of applications, from audio equipment to sensor calibration. Engineered for ease of integration, it comes with an I2C interface, facilitating seamless communication with microcontrollers while minimising the need for additional circuitry.
Offers dual channels for versatile control options
Features a user friendly I2C interface for simple integration
Provides programmable wiper settings for precise adjustments
Supports a wide operating voltage range for adaptability
Utilises low power consumption technology enhancing energy efficiency
Comes with built in non volatility preserving settings even in power loss situations
Related links
- Microchip MCP4251T-103E/SL Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin SOIC-14
- Microchip MCP4251-103E/SL Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin SOIC
- Microchip MCP4231-103E/SL Digital Potentiometer 128-Position 100 kΩ Linear 1-Channel 14-Pin SOIC
- Microchip MCP4261-103E/P Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin PDIP
- Microchip MCP42010T-I/SL Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin SOIC-14
- Microchip MCP42050-I/SL Digital Potentiometer 256-Position 50 kΩ Linear 2-Channel 14-Pin SOIC-14
- Microchip MCP4251-103E/P Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin PDIP-14
- Microchip MCP4651T-103E/ST Digital Potentiometer 257-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP-14
