Renesas Electronics X9511WSIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin SOIC
- RS Stock No.:
- 196-9010
- Mfr. Part No.:
- X9511WSIZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 26 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.17
(exc. GST)
$23.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 308 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 24 | $10.585 | $21.17 | - |
| 26 - 48 | $10.335 | $20.67 | 2% |
| 50 + | $10.185 | $20.37 | 3% |
*price indicative
- RS Stock No.:
- 196-9010
- Mfr. Part No.:
- X9511WSIZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 32 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 300 ppm/°C | |
| Mount Type | Surface | |
| Interface Type | Push Button | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 60μm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Series | X9511 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 32 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 300 ppm/°C | ||
Mount Type Surface | ||
Interface Type Push Button | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 60μm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Width 3.9mm | ||
Series X9511 | ||
Automotive Standard No | ||
The Renesas Electronics' X9511 series is a push button controlled potentiometer that is ideal for push button controlled resistance trimming. The X9511 is a resistor array composed of 31 resistive
elements. Between each element and at either end are tap points accessible to the wiper element.
Push button controlled
100 year wiper position data retention
Related links
- Renesas Electronics X9511WSIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin SOIC
- Renesas Electronics X9C104SIZ Digital Potentiometer 32-Position 10 kΩ Linear 8-Pin PDIP
- Renesas Electronics X9313WSZ Digital Potentiometer 32-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Renesas Electronics X9C102SIZ Digital Potentiometer 32-Position 1 kΩ Linear 8-Pin PDIP
- Renesas Electronics ISL23511WFB8Z-TK Digital Potentiometer 32-Position 50 kΩ 8-Pin SOIC-8
- Maxim Integrated MAX5468EUT+T Digital Potentiometer 32-Position 10 kΩ Linear 1-Channel 6-Pin SOT-23
- Maxim Integrated Digital Potentiometer 32-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
- Maxim Integrated MAX5474EKA+T Digital Potentiometer 32-Position 50 kΩ Linear 1-Channel 8-Pin SOT-23
