Renesas Electronics ISL90727WIE627Z-TK Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 6-Pin SC-70
- RS Stock No.:
- 196-8999
- Mfr. Part No.:
- ISL90727WIE627Z-TK
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8999
- Mfr. Part No.:
- ISL90727WIE627Z-TK
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 128 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 45 ppm/°C | |
| Number of Pots per Package | 1 | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 2.15mm | |
| Series | XDCP | |
| Width | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Digital Potentiometer | ||
Number of Positions 128 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 45 ppm/°C | ||
Number of Pots per Package 1 | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 2.15mm | ||
Series XDCP | ||
Width 1.35mm | ||
Automotive Standard No | ||
The Renesas Electronics' ISL90727 are digitally controlled potentiometers. Each device consists of a resistor array, wiper switches, and a control section. The wiper position is controlled by an I2C Bus.
Volatile Solid-State Potentiometer
I2C Serial Bus Interface
Related links
- Renesas Electronics ISL90727WIE627Z-TK Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 6-Pin SC-70
- Renesas Electronics ISL90727WIE627Z-T7A Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 6-Pin SC-70
- Renesas Electronics ISL90728WIE627Z-TK Digital Potentiometer 128-Position 0.07 kΩ Linear 6-Pin SC-70
- Microchip MCP4017T-104E/LT Digital Potentiometer 128-Position 1-Channel 6-Pin SC-70
- Microchip MCP4017T-103E/LT Digital Potentiometer 128-Position 1-Channel 6-Pin SC-70-6
- Microchip Digital Potentiometer 128-Position 50 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip MCP4018T-103E/LT Digital Potentiometer 128-Position 10 kΩ Linear 1-Channel 6-Pin SC-70
- Microchip MCP4018T-104E/LT Digital Potentiometer 128-Position 100 kΩ Linear 1-Channel 6-Pin SC-70
