Maxim Integrated DS1267BE-010+ Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
190-5273
Mfr. Part No.:
DS1267BE-010+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Digital Potentiometer

Number of Positions

256

Resistance

10 kΩ

Taper Type

Linear

Number of Pots per Package

2

Pin Count

20

Package Type

TSSOP

Automotive Standard

No

Height

950 μm

Interface Type

Serial-3 Wire

Length

6.6 mm

Maximum Operating Temperature

85 °C

Maximum Supply Voltage

5.5 V

Memory Type

Volatile

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

4.5 V

Mount Type

Surface

Series

DS1267B

Standards/Approvals

No

Temperature Coefficient

750 ppm/°C

Width

4.5 mm

Two 256-Step (or 8-Bit) Digital Potentiometers

Stacking Configures Device as One 512-Step (or 9-Bit) Digital Potentiometer

Wipers Digitally Set and Read Through Serial Port

3-Wire Serial Control Interface

Operating Ranges

Single +5V or ±5V Supplies

-40°C to +85°C

Applications

Impedance Matching

Mechanical Potentiometer Replacement

Offset and Gain Control

Programmable Filters, Delays, Time Constant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy