Microchip MCP4451-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP
- RS Stock No.:
- 823-4273
- Mfr. Part No.:
- MCP4451-103E/ST
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-4273
- Mfr. Part No.:
- MCP4451-103E/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 10kΩ | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 2 | |
| Interface Type | Serial-SPI | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Width | 4.5mm | |
| Series | MCP4451 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 10kΩ | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 2 | ||
Interface Type Serial-SPI | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Width 4.5mm | ||
Series MCP4451 | ||
Automotive Standard No | ||
MCP443x/445x Digital Potentiometers
Digital Potentiometer - Microchip
Related links
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP
- Microchip MCP4361-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 20-Pin TSSOP
- Microchip MCP4661-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP
- Microchip MCP4651-103E/ST Digital Potentiometer 256-Position 10 kΩ 2-Channel 14-Pin TSSOP
- Microchip MCP45HV51-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP41HV51-103E/ST Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 14-Pin TSSOP
- Microchip MCP4631-103E/ST Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin TSSOP
- Maxim Integrated DS1267BE-010+ Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 20-Pin TSSOP
