Maxim Integrated DS3930E+ Digital Potentiometer 256-Position 19.8 kΩ Linear 6-Channel 20-Pin TSSOP

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$63.31

(exc. GST)

$69.64

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 35 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$12.662$63.31

*price indicative

Packaging Options:
RS Stock No.:
190-5349
Mfr. Part No.:
DS3930E+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Digital Potentiometer

Number of Positions

256

Resistance

19.8kΩ

Taper Type

Linear

Memory Type

Non-Volatile

Temperature Coefficient

250 ppm/°C

Number of Pots per Package

6

Mount Type

Surface

Interface Type

2 Wire

Package Type

TSSOP

Pin Count

20

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

6.6mm

Series

DS3930

Standards/Approvals

No

Width

4.5mm

Height

950μm

Automotive Standard

No

Six 256-Position NV Potentiometers

Four General-Purpose NV I/O Pins

64 Bytes of User EEPROM Memory

0 to 5.5V on Any Potentiometer Terminal VCC

All Six Potentiometers Share a Common Low Side

Potentiometers Separated into Two Groups of Three Potentiometers, Each Sharing a Common High Side

2-Wire Serial Interface

Wide Supply Range (2.7V to 5.5V)

Up to Eight DS3930s Can Share the Same 2-Wire Bus

Applications

Fiber Optic Transceiver Modules

Mobile Phones and PDAs

Portable Electronics

Power Supply Calibration

Radio Tuners

RF Transceivers

Small, Low-Cost Replacement for Mechanical Potentiometers Features

Voltage References

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy