Microchip MCP41050-I/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC
- RS Stock No.:
- 159-6627
- Mfr. Part No.:
- MCP41050-I/SN
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$273.20
(exc. GST)
$300.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $2.732 | $273.20 | - |
| 500 + | $2.642 | $264.20 | 3% |
*price indicative
- RS Stock No.:
- 159-6627
- Mfr. Part No.:
- MCP41050-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Number of Positions | 256 | |
| Resistance | 50kΩ | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 800 ppm/°C | |
| Number of Pots per Package | 1 | |
| Interface Type | Serial-SPI | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Height | 1.25mm | |
| Series | MCP41050 | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Number of Positions 256 | ||
Resistance 50kΩ | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 800 ppm/°C | ||
Number of Pots per Package 1 | ||
Interface Type Serial-SPI | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Height 1.25mm | ||
Series MCP41050 | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Related links
- Microchip MCP41050-I/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP41050-I/P Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin 8-Pin DIP
- Microchip MCP41010T-I/SN Digital Potentiometer 256-Position 1-Channel 8-Pin SOIC
- Microchip MCP41050T-I/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP41100T-I/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP41050-E/SN Digital Potentiometer 256-Position 50 kΩ Linear 1-Channel 8-Pin SOIC-8
