Microchip MCP41010-E/P Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- RS Stock No.:
- 403-676
- Mfr. Part No.:
- MCP41010-E/P
- Brand:
- Microchip
This image is representative of the product range
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.87
(exc. GST)
$22.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 170 unit(s) ready to ship from another location
- Plus 155 unit(s) shipping from 24 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $4.174 | $20.87 | - |
| 15 - 70 | $4.038 | $20.19 | 3% |
| 75 + | $3.908 | $19.54 | 6% |
*price indicative
- RS Stock No.:
- 403-676
- Mfr. Part No.:
- MCP41010-E/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Temperature Coefficient | 800 ppm/°C | |
| Number of Pots per Package | 1 | |
| Mount Type | Through Hole | |
| Interface Type | Serial-SPI | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.27mm | |
| Height | 3.3mm | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Series | MCP4010 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Temperature Coefficient 800 ppm/°C | ||
Number of Pots per Package 1 | ||
Mount Type Through Hole | ||
Interface Type Serial-SPI | ||
Package Type PDIP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 9.27mm | ||
Height 3.3mm | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Series MCP4010 | ||
Automotive Standard No | ||
MCP41xxx/42xxx Digital Potentiometers
Digital Potentiometer - Microchip
Related links
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP41010-I/P Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP41100-E/P Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP41010-E/SN Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP42100-E/P Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 14-Pin PDIP
- Microchip Digital Potentiometer 256-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP42010-E/P Digital Potentiometer 256-Position 10 kΩ Linear 2-Channel 14-Pin PDIP-14
- Microchip MCP4151-104E/P Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin PDIP
