Microchip MCP4151-502E/P Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8

Subtotal (1 box of 420 units)*

$841.68

(exc. GST)

$925.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
420 +$2.004$841.68

*price indicative

RS Stock No.:
598-253
Mfr. Part No.:
MCP4151-502E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Number of Positions

257

Resistance

5kΩ

Taper Type

Linear

Memory Type

Volatile

Temperature Coefficient

150 ppm/°C

Number of Pots per Package

1

Interface Type

SPI Serial Interface

Mount Type

Through Hole

Package Type

PDIP-8

Minimum Supply Voltage

1.8V

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP4151

Width

6.35mm

Standards/Approvals

AEC‑Q100, RoHS

Length

9.27mm

Height

3.3mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Digital Rheostat offers a versatile solution for applications requiring precision control of resistance. This innovative device utilises non-volatile memory technology to retain its last set position, ensuring reliable performance even after power interruptions. With a simple digital interface, it seamlessly integrates into various systems, contributing to enhanced functionality and efficiency. Ideal for applications such as volume control, bias settings, and general signal conditioning, this component stands out for its capability to achieve accurate resistance adjustments with minimal effort.

Offers seamless integration with standard digital protocols simplifying design complexity

Utilises non volatile memory to maintain settings without external power

Features a compact size enabling space saving designs without sacrificing functionality

Provides high precision in resistance adjustment enhancing overall system performance

Supports various applications from consumer electronics to industrial devices

Delivers reliable operation in diverse environments which ensuring durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy