Microchip MCP4151-103E/P Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save $4.56

View bulk pricing options

Subtotal (1 tube of 60 units)*

$91.14

(exc. GST)

$100.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
60 - 60$1.519$91.14-
120 - 540$1.481$88.86$4.56
600 +$1.333$79.98$111.60

*price indicative

RS Stock No.:
159-7405
Mfr. Part No.:
MCP4151-103E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

10kΩ

Number of Positions

257

Taper Type

Linear

Memory Type

Volatile

Temperature Coefficient

150 ppm/°C

Number of Pots per Package

1

Interface Type

Serial-SPI

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

1.8V

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

10.16mm

Series

MCP4151

Height

4.95mm

Width

177.8mm

Automotive Standard

No

COO (Country of Origin):
TH

MCP413x/415x/423x/425x Digital Potentiometers


The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers that feature a SPI interface. On board is volatile RAM memory.

7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance options from 5 kΩ to 100 kΩ. Further variants also give the choice between Rheostat and Potentiometer pinouts, Single and Dual Resistor Network options are also available.

Features


Zero Scale to Full-Scale Wiper Operation

Low Wiper Resistance: 75 Ω (typical)

Low Temperature Coefficient: Absolute (Rheostat) 50 ppm, Ratiometric (Potentiometer) 15 ppm (typical)

SPI Serial Interface

Resistor Network Terminal Disconnect Feature

Brown-Out Reset Protection: 1.5 V (typical)

Serial Interface Inactive Current: 2.5 μA (typical)

High-Voltage Tolerant Digital Inputs: Up to 12.5 V

Supports Split Rail Applications

Internal Weak Pull-Up on all Digital Inputs

Wide Operating Voltage: 1.8 V to 5.5 V

Wide Bandwidth (-3 dB) Operation: 2 MHz for 5.0 kΩ device (typical)

Model Variants


Potentiometer Wiper Configuration: MCP4131, MCP4151, MCP4231, MCP4251

Rheostat Wiper Configuration: MCP4132, MCP4152, MCP4232, MCP4252

Single Resistor Network: MCP4131, MCP4132, MCP4151, MCP4152

Dual Resistor Network: MCP4231, MCP4232, MCP4251, MCP4252

7-bit, 128 Resistors (129 steps): MCP4131, MCP4132, MCP4231, MCP4232

8-bit, 256 Resistors (257 steps): MCP4151, MCP4152, MCP4251, MCP4252

Digital Potentiometer - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy