Microchip MCP4131-502E/P Digital Potentiometer 129-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8
- RS Stock No.:
- 598-690
- Mfr. Part No.:
- MCP4131-502E/P
- Brand:
- Microchip
Subtotal (1 box of 480 units)*
$750.24
(exc. GST)
$825.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 480 + | $1.563 | $750.24 |
*price indicative
- RS Stock No.:
- 598-690
- Mfr. Part No.:
- MCP4131-502E/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 5kΩ | |
| Number of Positions | 129 | |
| Taper Type | Linear | |
| Temperature Coefficient | 150 ppm/°C | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Mount Type | Through Hole | |
| Interface Type | SPI Serial Interface | |
| Package Type | PDIP-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP4131 | |
| Standards/Approvals | AEC‑Q100, RoHS | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Length | 9.27mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 5kΩ | ||
Number of Positions 129 | ||
Taper Type Linear | ||
Temperature Coefficient 150 ppm/°C | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Mount Type Through Hole | ||
Interface Type SPI Serial Interface | ||
Package Type PDIP-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP4131 | ||
Standards/Approvals AEC‑Q100, RoHS | ||
Width 6.35mm | ||
Height 3.3mm | ||
Length 9.27mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Digital Potentiometer designed to enhance your electronic designs with precision and reliability. This device integrates a resistor array with a unique control interface, allowing for smooth adjustments and fine-tuning of resistance levels in your applications. With its compact size and versatile operation, its ideal for both consumer and industrial circuits demanding precision in signal processing. The advanced features of this product offer both single-channel control and easy interfacing with microcontrollers, making it a perfect choice for engineers seeking efficiency and versatility. Its robust architecture ensures long-lasting performance in diverse environments, catering to the needs of modern electronic applications.
Utilises a simple serial interface for easy compatibility with various microcontrollers
Offers a compact design that saves space in your electronic layouts
Supports a wide range of applications from audio to industrial control systems
Designed for high reliability which ensuring consistent performance over time
Allows for seamless integration into existing electronic designs with minimal modification
Related links
- Microchip MCP4131-104E/P Digital Potentiometer 129-Position 100 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4131-503E/P Digital Potentiometer 129-Position 50 kΩ Linear 1-Channel 8-Pin PDIP
- Microchip MCP4151-502E/P Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4162-502E/P Digital Potentiometer 257-Position 5 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4132-103E/P Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin PDIP-8
- Microchip MCP4131-103E/SN Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4261-502E/P Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 8-Pin PDIP
- Microchip MCP4251-502E/P Digital Potentiometer 257-Position 5 kΩ Linear 2-Channel 14-Pin PDIP-14
