Texas Instruments Digital Isolator 25 Mbps, 4000 Vrms, 2.8V, 3.3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 923-2414
- Mfr. Part No.:
- ISO7221CD
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-2414
- Mfr. Part No.:
- ISO7221CD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 1 | |
| Maximum Data Rate | 25Mbps | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Power Dissipation | 390mW | |
| Propagation Delay Time | 70ns | |
| Maximum Input Current | 3mA | |
| Isolation Voltage | 4000Vrms | |
| Rise Time | 1ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 2.8V, 3.3V, 5V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 1.75mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Series | ISO722x | |
| Standards/Approvals | CSA, IEC 60950-1, IEC 62368-1, UL 1577, DIN EN 61010-1, VDE 0884-11:2017-01 | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 1 | ||
Maximum Data Rate 25Mbps | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Power Dissipation 390mW | ||
Propagation Delay Time 70ns | ||
Maximum Input Current 3mA | ||
Isolation Voltage 4000Vrms | ||
Rise Time 1ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 2.8V, 3.3V, 5V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Depth 1.75mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Series ISO722x | ||
Standards/Approvals CSA, IEC 60950-1, IEC 62368-1, UL 1577, DIN EN 61010-1, VDE 0884-11:2017-01 | ||
Automotive Standard No | ||
Package Style SOIC | ||
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation;High Speed
High Efficiency
Forward and Reverse Channels;High Electromagnetic Immunity
Digital Isolators, Texas Instruments
- RS Stock No. 0404358P
- Mfr. Part No. ISO7221CD
Each (Supplied in a Tube)
$11.22
- RS Stock No. 6613431
- Mfr. Part No. ISO7220BD
Each
$5.57
- RS Stock No. 1219143
- Mfr. Part No. ISO7220BD
Each (In a Tube of 75)
$3.945
- RS Stock No. 6607679
- Mfr. Part No. ISO7221BD
Each
$5.54
Related links
- ISO7221CD Texas Instruments 4000 Vrms 5 V 8-Pin SOIC
- Texas Instruments 4000 V 3.3 V 8-Pin SOIC
- ISO7221BD Texas Instruments 4000 V 3.3 V 8-Pin SOIC
- ISO7220BD Texas Instruments 4000 V 2.8 V 8-Pin SOIC
- Texas Instruments 4000 V 2.8 V 8-Pin SOIC
- ISO7242CDW Texas Instruments 2500 Vrms 16-Pin SOIC
- Texas Instruments 2500 Vrms 16-Pin SOIC
- ISO7221AD Texas Instruments 4000 V, 8-Pin SOIC











