Texas Instruments, 2-Channel Digital Isolator 25 Mbps, 2500 Vrms, 3.3V, 5 V, 16-Pin SOIC
- RS Stock No.:
- 121-9145
- Mfr. Part No.:
- ISO7242CDW
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 121-9145
- Mfr. Part No.:
- ISO7242CDW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 25Mbps | |
| Number of Channels | 2 | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Power Dissipation | 220mW | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 10μA | |
| Propagation Delay Time | 23ns | |
| Isolation Voltage | 2500Vrms | |
| Rise Time | 2ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 3.3V, 5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 2.65mm | |
| Length | 10.5mm | |
| Standards/Approvals | CSA Component Acceptance Notice 5A, IEC 60950-1, UL 1577, VDE 4000 VPK Basic Insulation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 | |
| Width | 7.6mm | |
| Series | ISO724x | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Digital Isolator | ||
Maximum Data Rate 25Mbps | ||
Number of Channels 2 | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Power Dissipation 220mW | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 10μA | ||
Propagation Delay Time 23ns | ||
Isolation Voltage 2500Vrms | ||
Rise Time 2ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 3.3V, 5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 2.65mm | ||
Length 10.5mm | ||
Standards/Approvals CSA Component Acceptance Notice 5A, IEC 60950-1, UL 1577, VDE 4000 VPK Basic Insulation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 | ||
Width 7.6mm | ||
Series ISO724x | ||
Automotive Standard No | ||
Package Style SOIC | ||
- COO (Country of Origin):
- TW
Digital Isolators, Texas Instruments
Digital Isolators, Texas Instruments
- RS Stock No. 0459679P
- Mfr. Part No. ISO7240CFDW
- RS Stock No. 2687496
- Mfr. Part No. ISO7230MDW
- RS Stock No. 1456889
- Mfr. Part No. ISO7240CFDW
- RS Stock No. 2687496P
- Mfr. Part No. ISO7230MDW
Related links
- ISO7242CDW Texas Instruments 2500 Vrms 16-Pin SOIC
- Texas Instruments 4000 Vrms 5 V 8-Pin SOIC
- ISO7221CD Texas Instruments 4000 Vrms 5 V 8-Pin SOIC
- Texas Instruments 2500 Vrms 8-Pin SOIC
- ISO1541D Texas Instruments 2500 Vrms 8-Pin SOIC
- ISO1540D Texas Instruments 2500 Vrms 8-Pin SOIC
- ISO7220CD Texas Instruments 2.5 kVrms, 8-Pin SOIC
- Texas Instruments 2500 Vrms 8-Pin SOIC









