Si8606AD-B-IS Skyworks Solutions Inc, 4-Channel I2C Digital Isolator 1 Mbps, 5 kVrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 753-2327
- Mfr. Part No.:
- Si8606AD-B-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 753-2327
- Mfr. Part No.:
- Si8606AD-B-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | I2C Digital Isolator | |
| Maximum Data Rate | 1Mbps | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Data Rate | 1Mbps | |
| Maximum Forward Voltage | 5.5V | |
| Power Dissipation | 275mW | |
| Maximum Input Current | 11.6mA | |
| Propagation Delay Time | 45ns | |
| Isolation Voltage | 5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.3mm | |
| Depth | 2.65mm | |
| Width | 7.5mm | |
| Series | Si86 | |
| Standards/Approvals | IEC, UL, CSA | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type I2C Digital Isolator | ||
Maximum Data Rate 1Mbps | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Data Rate 1Mbps | ||
Maximum Forward Voltage 5.5V | ||
Power Dissipation 275mW | ||
Maximum Input Current 11.6mA | ||
Propagation Delay Time 45ns | ||
Isolation Voltage 5kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 10.3mm | ||
Depth 2.65mm | ||
Width 7.5mm | ||
Series Si86 | ||
Standards/Approvals IEC, UL, CSA | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
- COO (Country of Origin):
- TW
Si860x Series I2C Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8602AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8605AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- Si8602AC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- SI8605AC-B-IS1 Skyworks Solutions Inc 3.75 kVrms, 16-Pin SOIC
- Si8600AB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC












