SI8605AC-B-IS1 Skyworks Solutions Inc, 4-Channel I2C Digital Isolator 1 Mbps, 3.75 kVrms, 16-Pin SOIC
- RS Stock No.:
- 168-9851
- Mfr. Part No.:
- SI8605AC-B-IS1
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9851
- Mfr. Part No.:
- SI8605AC-B-IS1
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 4 | |
| Product Type | I2C Digital Isolator | |
| Maximum Data Rate | 1 Mbps | |
| Isolation Voltage | 3.75 kVrms | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Depth | 1.25 mm | |
| Length | 9.9 mm | |
| Maximum Forward Voltage | 5.5 V | |
| Maximum Input Current | 10.5 mA | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Rise Time | 4 ns | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 4 | ||
Product Type I2C Digital Isolator | ||
Maximum Data Rate 1 Mbps | ||
Isolation Voltage 3.75 kVrms | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Depth 1.25 mm | ||
Length 9.9 mm | ||
Maximum Forward Voltage 5.5 V | ||
Maximum Input Current 10.5 mA | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Rise Time 4 ns | ||
Width 3.9 mm | ||
- COO (Country of Origin):
- TW
Si860x Series I2C Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
- RS Stock No. 7532431
- Mfr. Part No. Si8641BC-B-IS1
Each
$5.87
- RS Stock No. 7532425P
- Mfr. Part No. Si8640EC-B-IS1
Each (Supplied in a Tube)
$5.92
- RS Stock No. 7532425
- Mfr. Part No. Si8640EC-B-IS1
Each
$5.92
- RS Stock No. 7532431P
- Mfr. Part No. Si8641BC-B-IS1
Each (Supplied in a Tube)
$5.87
Related links
- Si8605AC-B-IS1 Skyworks Solutions Inc 3.75 kVrms, 16-Pin SOIC
- Si8600AC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- Si8602AC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- Si8602AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Si8641BC-B-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC










