Skyworks Solutions Inc, 2-Channel I2C Digital Isolator 1 Mbps, 5 kVrms, 5.5V, 16-Pin SOIC
- RS Stock No.:
- 168-9853
- Mfr. Part No.:
- SI8602AD-B-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Subtotal (1 tube of 46 units)*
$318.27
(exc. GST)
$350.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 46 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 46 - 184 | $6.919 | $318.27 |
| 230 + | $6.227 | $286.44 |
*price indicative
- RS Stock No.:
- 168-9853
- Mfr. Part No.:
- SI8602AD-B-IS
- Brand:
- Skyworks Solutions Inc
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Data Rate | 1Mbps | |
| Number of Channels | 2 | |
| Product Type | I2C Digital Isolator | |
| Package Type | SOIC | |
| Data Rate | 1Mbps | |
| Power Dissipation | 275mW | |
| Maximum Forward Voltage | 5.5V | |
| Propagation Delay Time | 45ns | |
| Maximum Input Current | 7.1mA | |
| Isolation Voltage | 5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.3mm | |
| Depth | 2.65mm | |
| Series | Si86 | |
| Width | 7.5mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Package Style | SOIC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Data Rate 1Mbps | ||
Number of Channels 2 | ||
Product Type I2C Digital Isolator | ||
Package Type SOIC | ||
Data Rate 1Mbps | ||
Power Dissipation 275mW | ||
Maximum Forward Voltage 5.5V | ||
Propagation Delay Time 45ns | ||
Maximum Input Current 7.1mA | ||
Isolation Voltage 5kVrms | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 10.3mm | ||
Depth 2.65mm | ||
Series Si86 | ||
Width 7.5mm | ||
Standards/Approvals CSA, IEC, UL | ||
Package Style SOIC | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
Si860x Series I2C Digital Isolators
Digital Isolators, Silicon Laboratories
- RS Stock No. 7532318P
- Mfr. Part No. Si8602AD-B-IS
- RS Stock No. 1689852
- Mfr. Part No. SI8605AD-B-IS
- RS Stock No. 7532315P
- Mfr. Part No. Si8605AD-B-IS
- RS Stock No. 7532318
- Mfr. Part No. Si8602AD-B-IS
Related links
- Si8602AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8605AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8606AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- Si8602AC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- SI8605AC-B-IS1 Skyworks Solutions Inc 3.75 kVrms, 16-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC







