Skyworks Solutions Inc, 2-Channel I2C Digital Isolator 1 Mbps, 3.75 kVrms, 3V, 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 168-9850
- Mfr. Part No.:
- SI8602AC-B-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
- RS Stock No.:
- 168-9850
- Mfr. Part No.:
- SI8602AC-B-IS
- Brand:
- Skyworks Solutions Inc
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Data Rate | 1Mbps | |
| Product Type | I2C Digital Isolator | |
| Number of Channels | 2 | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Data Rate | 10Mbps | |
| Maximum Input Current | 7.1mA | |
| Propagation Delay Time | 55ns | |
| Isolation Voltage | 3.75kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 3V, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 5mm | |
| Depth | 1.55mm | |
| Series | Si860X | |
| Width | 4mm | |
| Standards/Approvals | VDE 60747-5-2, EN60950-1, CSA Notice 5A, IEC 60601-1, IEC 61010-1, UL 1577, IEC 60950-1 | |
| Automotive Standard | AEC-Q100 | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Data Rate 1Mbps | ||
Product Type I2C Digital Isolator | ||
Number of Channels 2 | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Data Rate 10Mbps | ||
Maximum Input Current 7.1mA | ||
Propagation Delay Time 55ns | ||
Isolation Voltage 3.75kVrms | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 3V, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 5mm | ||
Depth 1.55mm | ||
Series Si860X | ||
Width 4mm | ||
Standards/Approvals VDE 60747-5-2, EN60950-1, CSA Notice 5A, IEC 60601-1, IEC 61010-1, UL 1577, IEC 60950-1 | ||
Automotive Standard AEC-Q100 | ||
Package Style SOIC | ||
- COO (Country of Origin):
- TW
Si860x Series I2C Digital Isolators
Digital Isolators, Silicon Laboratories
Related links
- Si8602AC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- SI8605AC-B-IS1 Skyworks Solutions Inc 3.75 kVrms, 16-Pin SOIC
- Si8600AC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8602AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8605AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8606AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
