IL610-3E NVE Digital Isolator 100 Mbps, 2.5 kVrms, 3V, 5.5 V, 8-Pin
- RS Stock No.:
- 170-4815
- Mfr. Part No.:
- IL610-3E
- Brand:
- NVE
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-4815
- Mfr. Part No.:
- IL610-3E
- Brand:
- NVE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Product Type | Digital Isolator | |
| Number of Channels | 1 | |
| Maximum Data Rate | 100Mbps | |
| Data Rate | 100Mbps | |
| Maximum Forward Voltage | 7V | |
| Maximum Input Current | 75mA | |
| Propagation Delay Time | 15ns | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 3V, 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10mm | |
| Depth | 6.2mm | |
| Series | IL600 | |
| Width | 1.8mm | |
| Standards/Approvals | UL1577, IEC61010 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Product Type Digital Isolator | ||
Number of Channels 1 | ||
Maximum Data Rate 100Mbps | ||
Data Rate 100Mbps | ||
Maximum Forward Voltage 7V | ||
Maximum Input Current 75mA | ||
Propagation Delay Time 15ns | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 3V, 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 10mm | ||
Depth 6.2mm | ||
Series IL600 | ||
Width 1.8mm | ||
Standards/Approvals UL1577, IEC61010 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Passive Input Digital Isolators
The NVE IL600 Series are passive input Digital Signal Isolators with CMOS outputs, offering superiors performance and higher package density than traditional opto-coupled isolators. The devices utilise NVEs patented IsoLoop® spintronic Giant Magnetoresistive (GMR) technology and provide high-speed operation with low power consumption.
Digital Isolators, NVE
Approvals
UL 1577
