SI8600AC-B-IS Skyworks Solutions Inc, 2-Channel I2C Digital Isolator 1 Mbps, 3.75 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 168-9848
- Mfr. Part No.:
- SI8600AC-B-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9848
- Mfr. Part No.:
- SI8600AC-B-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 2 | |
| Product Type | I2C Digital Isolator | |
| Maximum Data Rate | 1 Mbps | |
| Isolation Voltage | 3.75 kVrms | |
| Supply Voltage | 5.5 V | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Automotive Standard | AEC-Q100 | |
| Data Rate | 1 Mbps | |
| Depth | 1.55 mm | |
| Length | 5 mm | |
| Maximum Forward Voltage | 5.5 V | |
| Maximum Input Current | 7.6 mA | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Package Style | SOIC | |
| Power Dissipation | 275 mW | |
| Propagation Delay Time | 45 ns | |
| Rise Time | 4 ns | |
| Series | Si86 | |
| Standards/Approvals | CSA, IEC, UL | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 2 | ||
Product Type I2C Digital Isolator | ||
Maximum Data Rate 1 Mbps | ||
Isolation Voltage 3.75 kVrms | ||
Supply Voltage 5.5 V | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Automotive Standard AEC-Q100 | ||
Data Rate 1 Mbps | ||
Depth 1.55 mm | ||
Length 5 mm | ||
Maximum Forward Voltage 5.5 V | ||
Maximum Input Current 7.6 mA | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Package Style SOIC | ||
Power Dissipation 275 mW | ||
Propagation Delay Time 45 ns | ||
Rise Time 4 ns | ||
Series Si86 | ||
Standards/Approvals CSA, IEC, UL | ||
Width 4 mm | ||
- COO (Country of Origin):
- TW
Si860x Series I2C Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
- RS Stock No. 7532346
- Mfr. Part No. Si8620BC-B-IS
Each
$3.75
- RS Stock No. 7532488
- Mfr. Part No. Si8651BD-B-IS
Each
$6.99
- RS Stock No. 1690075
- Mfr. Part No. SI8630AB-B-IS1
Each (In a Tube of 48)
$3.028
- RS Stock No. 8232025
- Mfr. Part No. Si8642AB-B-IS
Each (In a Pack of 5)
$5.566
Related links
- Si8600AC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- SI8605AC-B-IS1 Skyworks Solutions Inc 3.75 kVrms, 16-Pin SOIC
- Si8602AC-B-IS Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 3.75 kVrms 8-Pin SOIC
- SI8651BC-B-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8602AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC
- Si8605AD-B-IS Skyworks Solutions Inc 5 kVrms 16-Pin SOIC











