IL717-3E NVE, 4-Channel Digital Isolator 110 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$617.85

(exc. GST)

$679.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$12.357$617.85-
100 - 150$12.048$602.402%
200 +$11.863$593.153%

*price indicative

RS Stock No.:
146-0617
Mfr. Part No.:
IL717-3E
Brand:
NVE
Find similar products by selecting one or more attributes.
Select all

Brand

NVE

Maximum Data Rate

110Mbps

Number of Channels

4

Product Type

Digital Isolator

Package Type

SOIC

Data Rate

110Mbps

Maximum Forward Voltage

7V

Maximum Input Current

3mA

Propagation Delay Time

18ns

Isolation Voltage

2.5kVrms

Rise Time

4ns

Number of Pins

8

Mount Type

Surface

Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Length

10mm

Series

IL

Depth

6.2mm

Width

1.8mm

Standards/Approvals

IEC, UL

Package Style

SOIC

Automotive Standard

No

COO (Country of Origin):
US

IL715-6-7 Series 4-channel Digital Isolators


NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators

Digital Isolators, NVE


Approvals

UL 1577

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy