IL715E NVE, 4-Channel Digital Isolator 110 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 168-8560
- Mfr. Part No.:
- IL715E
- Brand:
- NVE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 168-8560
- Mfr. Part No.:
- IL715E
- Brand:
- NVE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Product Type | Digital Isolator | |
| Number of Channels | 4 | |
| Maximum Data Rate | 110Mbps | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 7V | |
| Data Rate | 110Mbps | |
| Propagation Delay Time | 18ns | |
| Maximum Input Current | 20μA | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.5mm | |
| Width | 2.67mm | |
| Series | IL | |
| Depth | 10.64mm | |
| Standards/Approvals | UL, IEC | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Product Type Digital Isolator | ||
Number of Channels 4 | ||
Maximum Data Rate 110Mbps | ||
Package Type SOIC | ||
Maximum Forward Voltage 7V | ||
Data Rate 110Mbps | ||
Propagation Delay Time 18ns | ||
Maximum Input Current 20μA | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 10.5mm | ||
Width 2.67mm | ||
Series IL | ||
Depth 10.64mm | ||
Standards/Approvals UL, IEC | ||
Automotive Standard No | ||
Package Style SOIC | ||
- COO (Country of Origin):
- US
The Non Volatile Electronics (Nve) IL715 four-channel high-speed digital isolators are CMOS devices manufactured with NVEs patented IsoLoop spintronic Giant Magneto resistive (GMR) technology. A unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. Minimum transient immunity of 100 kV/μs is unsurpassed. High channel density makes these devices ideal for isolating ADCs and DACs, parallel buses and peripheral interfaces.
High speed: 110 Mbps
High temperature: −40 °C to +125 °C (T and V Series)
Very high isolation: 6 kVrms Reinforced Isolation (V-Series)
2.7 to 5.5 volt supply range
100 kV/μs Common Mode Transient Immunity
No carrier or clock for low EMI emissions and susceptibility
100 PS pulse jitter
2 ns channel-to-channel skew
10 ns typical propagation delay
