IL716E NVE, 4-Channel Digital Isolator 110 Mbps, 2.5 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 148-339
- Mfr. Part No.:
- IL716E
- Brand:
- NVE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.53
(exc. GST)
$14.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $13.53 |
| 13 - 24 | $13.30 |
| 25 + | $13.03 |
*price indicative
- RS Stock No.:
- 148-339
- Mfr. Part No.:
- IL716E
- Brand:
- NVE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NVE | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 110Mbps | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Data Rate | 110Mbps | |
| Maximum Forward Voltage | 7V | |
| Maximum Input Current | 6mA | |
| Propagation Delay Time | 18ns | |
| Isolation Voltage | 2.5kVrms | |
| Rise Time | 4ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.5mm | |
| Depth | 10.64mm | |
| Standards/Approvals | IEC, UL | |
| Width | 2.67mm | |
| Series | IL | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand NVE | ||
Product Type Digital Isolator | ||
Maximum Data Rate 110Mbps | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Data Rate 110Mbps | ||
Maximum Forward Voltage 7V | ||
Maximum Input Current 6mA | ||
Propagation Delay Time 18ns | ||
Isolation Voltage 2.5kVrms | ||
Rise Time 4ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 10.5mm | ||
Depth 10.64mm | ||
Standards/Approvals IEC, UL | ||
Width 2.67mm | ||
Series IL | ||
Automotive Standard No | ||
Package Style SOIC | ||
- COO (Country of Origin):
- US
IL715-6-7 Series 4-channel Digital Isolators
NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators
Digital Isolators, NVE
Approvals
UL 1577
